DeWALT HSS 1 Twist 7.5 mm
- RS Stock No.:
- 172-606
- Mfr. Part No.:
- DT20525-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€4.39
(exc. VAT)
€5.40
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.39 |
*price indicative
- RS Stock No.:
- 172-606
- Mfr. Part No.:
- DT20525-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Twist | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 7.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Twist | ||
Number of Pieces 1 | ||
Drill Point Diameter 7.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 7.5mm HSS Drill Bit is designed for high-speed steel applications in plastic, wood, and metal. With a tapered web design and black and gold coating, this drill bit offers extreme durability, resistance to breakage, rust prevention, and wear resistance. The 3-flats shank reduces spin-out in the chuck, while the 135° split point tip helps to reduce walking and penetrate materials quickly.
Tapered web design for extreme durability and resistance to breakage
Black and gold coating prevents rust and wear
3-flats shank reduces spin-out in the chuck
135° split point tip helps reduce walking and penetrate materials quickly
