DeWALT 1 Self-Feed Drill Bit 32 mm
- RS Stock No.:
- 172-680
- Mfr. Part No.:
- DT4577-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€18.46
(exc. VAT)
€22.71
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.46 |
*price indicative
- RS Stock No.:
- 172-680
- Mfr. Part No.:
- DT4577-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Sub Type | Self-Feed Drill Bit | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Sub Type Self-Feed Drill Bit | ||
Number of Pieces 1 | ||
Drill Point Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 32mm Self Feed Drill Bit is designed for rapid drilling of clean and accurate holes in hardwood, softwood, wooden boards, and plaster boards. Its ANTI-SLIP shank with three flat surfaces prevents rotation in the drill chuck and ensures maximum power transmission. The threaded pilot point pulls the forstner bit through the material with ease.
ANTI-SLIP shank for maximum power transmission
Threaded pilot point for easy drilling through materials
Designed for rapid drilling of clean and accurate holes
Ideal for hardwood, softwood, wooden boards, and plaster boards
Related links
- DeWALT Wood 1 Extreme Forstner Self-Feed Drill Bit 25 mm, 170mm Overall
- DeWALT Wood 1 Self-Feed 152 mm Overall
- DeWALT Steel Drill Bit 32 mm 1, 380mm Overall
- DeWALT Steel Drill Bit 32 mm 1, 570mm Overall
- DeWALT Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
- DeWALT Wood 1 Self-Feed 68 mm
