DeWALT Steel Drill Bit 32 mm 1, 570mm Overall
- RS Stock No.:
- 173-152
- Mfr. Part No.:
- DT9435-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€160.80
(exc. VAT)
€197.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.80 |
*price indicative
- RS Stock No.:
- 173-152
- Mfr. Part No.:
- DT9435-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Flute Type | Helical | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drilling Length | 450mm | |
| Drill Bit Size | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Flute Type Helical | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drilling Length 450mm | ||
Drill Bit Size 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Drill Bit is designed for extreme performance, with a solid two cutter head and individual cutting tips for fast and efficient drilling. Made in Germany, this drill bit is reinforced for durability and stability, making it ideal for drilling reinforced concrete, masonry, natural and artificial stone.
Solid two cutter head flanked by two individual cutting tips for fast and efficient drilling speed
4 flute helix design enables faster debris removal
Core is reinforced for optimum impact and breakage stability
Made in Germany for quality assurance
Related links
- DeWALT Steel Drill Bit 35 mm 1, 570mm Overall
- DeWALT Natural Stone Masonry 570mm Overall
- DeWALT Carbide 570mm Overall
- DeWALT Steel Drill Bit 32 mm 1, 380mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
- DeWALT Carbide Concrete Drill Bit 42 mm 1, 570mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
