Subtotal (1 unit)*
€2.16
(exc. VAT)
€2.66
(inc. VAT)
In Stock
- Plus 229 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.16 |
*price indicative
- RS Stock No.:
- 172-683
- Mfr. Part No.:
- DT20514-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT BLACK and GOLD 3mm HSS Drill Bit is designed for high-speed drilling in plastic, wood, and metal. With a tapered web design for durability, black and gold coating to prevent rust, and a 3-flats shank for non-slip grip, this drill bit is a must-have for precision drilling projects.
Tapered web design for extreme durability and resistance to breakage
Black and gold coating to prevent rust and wear, extending the drill bit's lifespan
3-Flats shank design for a secure grip and reduced spin-out in the chuck
135° split point tip for quick material penetration and reduced walking during drilling
