DeWALT Wood 1 Forstener Bit 54 mm
- RS Stock No.:
- 172-695
- Mfr. Part No.:
- DT4583-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€42.55
(exc. VAT)
€52.34
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.55 |
*price indicative
- RS Stock No.:
- 172-695
- Mfr. Part No.:
- DT4583-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Forstener Bit | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Forstener Bit | ||
Number of Pieces 1 | ||
Drill Point Diameter 54mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT EXTREME 54mm Self Feed Forstner Wood Drill is designed for rapid drilling of clean and accurate holes in hardwood, softwood, wooden boards, and plaster boards. With 3 sharp cut edges and an anti-slip shank, this drill ensures maximum power transmission and prevents slippage during use.
3 sharp cut edges for rapid drilling
Anti-slip shank with 3 flat surfaces for maximum power transmission
Self feed threaded pilot point for easy material penetration
Related links
- DeWALT Wood 1 Forstener Bit 41 mm, 155mm Overall
- DeWALT 1 Forstener Bit 117 mm, 160 mm Overall
- DeWALT Wood 1 Extreme Forstner Self-Feed Drill Bit 25 mm, 170mm Overall
- DeWALT Wood 1 Frame Bit 8 mm, 600 mm Overall
- DeWALT Wood 1 Self-Feed 68 mm
- DeWALT Wood 1 22 mm, 152 mm Overall
- DeWALT Wood 1 12 mm, 600 mm Overall
- DeWALT Wood 1 10 mm, 600 mm Overall
