DeWALT Wood 1 12 mm, 600 mm Overall
- RS Stock No.:
- 172-838
- Mfr. Part No.:
- DT4873-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€21.26
(exc. VAT)
€26.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.26 |
*price indicative
- RS Stock No.:
- 172-838
- Mfr. Part No.:
- DT4873-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 12mm x 600mm Frame Drill Bit is designed for fast, accurate, and clean drilling results in hardwood, softwood, and laminate. With its tapered transition and extra length, this drill bit offers ease of use and deeper drilling capabilities.
Performance-driven design for precise drilling in various wood materials
Tapered transition for easy tool removal from drill hole
Extra length for deeper drilling applications
Round shank fitment for compatibility with various drills
Related links
- DeWALT Wood 1 16 mm, 600 mm Overall
- DeWALT Wood 1 10 mm, 600 mm Overall
- DeWALT Wood 1 18 mm, 600 mm Overall
- DeWALT Wood 1 Frame Bit 8 mm, 600 mm Overall
- DeWALT Wood 1 Frame Point 22 mm, 600 mm Overall
- DeWALT Wood 1 22 mm, 152 mm Overall
- DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
- DeWALT Wood 1 Tri Flute 14 mm, 152 mm Overall
