DeWALT Wood 1 Frame Bit 8 mm, 600 mm Overall
- RS Stock No.:
- 173-126
- Mfr. Part No.:
- DT4871-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.99 |
*price indicative
- RS Stock No.:
- 173-126
- Mfr. Part No.:
- DT4871-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Frame Bit | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 8mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Frame Bit | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 8mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 8mm x 600mm Frame Drill Bit is designed for fast, accurate, and clean drilling in hardwood, softwood, and laminate. With its tapered transition and extra length, it offers ease of use and deeper drilling capabilities for a variety of woodworking applications.
Designed for fast, accurate, and clean drilling in hardwood, softwood, and laminate materials
Tapered transition allows for easy removal of the tool from the drill hole
Extra length for deeper drilling capabilities
Product Type Frame Drill Bits
Pack Quantity 1
Diameter 8mm
Applications Wood
Fitment Round Shank
Related links
- DeWALT Wood 1 Frame Point 22 mm, 600 mm Overall
- DeWALT Wood 1 16 mm, 600 mm Overall
- DeWALT Wood 1 12 mm, 600 mm Overall
- DeWALT Wood 1 10 mm, 600 mm Overall
- DeWALT Wood 1 18 mm, 600 mm Overall
- DeWALT Wood 1 Extreme Forstner Self-Feed Drill Bit 25 mm, 170mm Overall
- DeWALT Wood 1 22 mm, 152 mm Overall
- DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
