DeWALT Wood 1 10 mm, 600 mm Overall
- RS Stock No.:
- 172-330
- Mfr. Part No.:
- DT4872-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.45 |
*price indicative
- RS Stock No.:
- 172-330
- Mfr. Part No.:
- DT4872-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 10mm x 600mm Frame Drill Bit is designed to provide fast, accurate, and clean drill hole results in hardwood, softwood, and laminate. Its tapered transition allows for easy removal from the drill hole, and the extra length enables deeper drilling. Perfect for woodworking applications.
Performance-driven design for precise drilling results
Tapered transition for easy tool removal from holes
Extra length for deeper drilling capabilities
Suitable for hardwood, softwood, and laminate materials
Round Shank fitment for compatibility with various drills
Related links
- DeWALT Wood 1 16 mm, 600 mm Overall
- DeWALT Wood 1 18 mm, 600 mm Overall
- DeWALT Wood 1 12 mm, 600 mm Overall
- DeWALT Wood 1 Frame Bit 8 mm, 600 mm Overall
- DeWALT Wood 1 Frame Point 22 mm, 600 mm Overall
- DeWALT Wood 1 22 mm, 152 mm Overall
- DeWALT Wood 1 Self-Feed 28 mm, 152 mm Overall
- DeWALT Wood 1 Tri Flute 14 mm, 152 mm Overall
