DeWALT Tungsten Carbide Drill Bit 24 mm 1, 250mm Overall
- RS Stock No.:
- 172-744
- Mfr. Part No.:
- DT9688-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€73.81
(exc. VAT)
€90.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.81 |
*price indicative
- RS Stock No.:
- 172-744
- Mfr. Part No.:
- DT9688-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 250mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 250mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 24mm x 250mm 4 Cutter Drill Bit is a top-tier drilling tool designed for extreme performance in concrete applications. With its 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill bit is built to last and ensure fast drilling with accurate hole positioning.
4 cutter carbide head ensures fast drilling and longer life
Rebar strike resistant design for durability when drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 16 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 32 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
