DeWALT Wood 1 Tri Flute, 65mm Diameter 16 mm, 152mm Overall
- RS Stock No.:
- 172-787
- Mfr. Part No.:
- DT90240-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.79 |
*price indicative
- RS Stock No.:
- 172-787
- Mfr. Part No.:
- DT90240-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Wood | |
| Sub Type | Tri Flute | |
| Shank Diameter | 65mm | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Wood | ||
Sub Type Tri Flute | ||
Shank Diameter 65mm | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT High Performance Wood Drill Bit is designed with extreme precision, offering 6X faster drilling compared to standard flat bits. With three cutting spurs for cleaner holes and a tri-flute tapered design, this drill bit provides faster wood chip removal and less binding. The self-feed tip ensures effortless use and quick connect to impact drivers with a 1/4 inch hex shank.
6X faster drilling for quick and efficient work
Three cutting spurs for cleaner and high-quality holes
Tri-flute tapered design for faster wood chip removal and less binding
Self-feed tip for effortless drilling experience
1/4 inch hex shank for quick connect to impact drivers
Suitable for standard corded and cordless drills
