CK Carbon Steel 1 Wood Drill Bit, 0.25in Diameter 16 mm, 152mm Overall

Subtotal (1 unit)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.15

*price indicative

RS Stock No.:
857-491
Mfr. Part No.:
T2953-16
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Carbon Steel

Sub Type

Wood Drill Bit

Shank Diameter

0.25in

Overall Length

152mm

Number of Pieces

1

Drill Point Diameter

16mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Fast Flat Wood Bit is designed for efficient drilling through wood, composites, and plastics.

Vorteck tip flat bits ensure speed and precision in drilling

Special threaded tip engages the work surface, self-driving with minimal effort

Drills up to 3X Faster than standard flat bits

Manufactured from precision heat-treated carbon steel for sharpness

Corrosion-resistant with a black oxide and sandblast finish

Features a 1/4 inch Hex Quick-Lock Shank for a secure, slip-resistant connection

Impact rated, compatible with battery impact drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy