DeWALT Hardened Steel 1, 200 mm Overall
- RS Stock No.:
- 173-122
- Mfr. Part No.:
- DT4615-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€21.31
(exc. VAT)
€26.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.31 |
*price indicative
- RS Stock No.:
- 173-122
- Mfr. Part No.:
- DT4615-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With a dual cutting edge for maximum durability in nails, this auger bit is made from hardened alloy steel to ensure superior life. The spiral groove shape 'LEWIS' allows for high drilling progress and clean holes with minimal spalling, making it ideal for wood applications.
Self feed design for fast and effortless material penetration
Dual cutting edge for maximum durability in nails
Made from hardened alloy steel for superior life
Spiral groove shape 'LEWIS' for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- DeWALT Hardened Steel 1 16 mm, 200 mm Overall
- DeWALT Hardened Steel 1 14 mm, 200 mm Overall
- DeWALT Hardened Steel 1 32 mm, 200 mm Overall
- DeWALT Hardened Steel 1 18 mm, 200 mm Overall
- DeWALT Hardened Steel 1 24 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 26 mm, 200 mm Overall
