DeWALT 32 mm, 600mm Overall
- RS Stock No.:
- 173-039
- Mfr. Part No.:
- DT60235-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€593.21
(exc. VAT)
€729.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €593.21 |
*price indicative
- RS Stock No.:
- 173-039
- Mfr. Part No.:
- DT60235-QZ
- Manufacturer:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Overall Length | 600mm | |
| Flute Type | Helical | |
| Drill Bit Size | 32mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Overall Length 600mm | ||
Flute Type Helical | ||
Drill Bit Size 32mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Hollow Drill Bit is designed for extreme performance in concrete applications. With a hollow shaft for vacuum-assisted dust extraction and an Airlock Adaptor for a secure connection to a dust extractor, this drill bit offers faster drilling and less dust for a cleaner work environment.
AIRLOCK ADAPTOR for secure connection to DEWALT's Airlock System
HOLLOW SHAFT for vacuum-assisted dust extraction, reducing resistance and speeding up drilling
Fits with M Class vacuum to remove 98% of drilling dust
RANGE available in SDS MAX sizes aligns with frequently used rebar and anchor sizes
Working Length of 400 mm for versatility in various applications
Diameter of 32 mm for drilling precise holes
Extreme performance designed for tough concrete drilling tasks
Related links
- DeWALT 32 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride, Metal
- DeWALT 32 Teeth Per Inch Wood 1 305 mm
- DeWALT Concrete 20 mm, 600mm Overall
- DeWALT Steel Drill Bit 24 mm, 600mm Overall
- DeWALT Steel 1 32 mm, 152 mm Overall
- DeWALT Hardened Steel 1 32 mm, 380 mm Overall
- DeWALT Wood 1 Self-Feed 152 mm Overall
- DeWALT Natural Stone Masonry 570mm Overall