DeWALT Steel Drill Bit 24 mm, 600mm Overall
- RS Stock No.:
- 173-050
- Mfr. Part No.:
- DT60233-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€337.99
(exc. VAT)
€415.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.99 |
*price indicative
- RS Stock No.:
- 173-050
- Mfr. Part No.:
- DT60233-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 600mm | |
| Drilling Length | 400mm | |
| Drill Bit Size | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 600mm | ||
Drilling Length 400mm | ||
Drill Bit Size 24mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Hollow Drill Bit is specifically designed to provide extreme performance when drilling through concrete. With a hollow shaft for vacuum assisted dust extraction and an AIRLOCK ADAPTOR for a secure connection to a dust extractor, this drill bit offers faster drilling with less dust and resistance. Its 24mm diameter and 400mm working length make it ideal for a range of drilling applications.
AIRLOCK ADAPTOR for secure connection to dust extractor
HOLLOW SHAFT for vacuum assisted dust extraction
Fits with M Class vacuum to remove 98% of drilling dust
Available in SDS MAX sizes aligning to common rebar and anchor sizes
Extreme performance for efficient drilling through concrete
Related links
- DeWALT Steel Drill Bit 24 mm 1, 250mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 12 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 600mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
