DeWALT Hardened Steel 1 32 mm, 380 mm Overall
- RS Stock No.:
- 172-557
- Mfr. Part No.:
- DT4651-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€36.44
(exc. VAT)
€44.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.44 |
*price indicative
- RS Stock No.:
- 172-557
- Mfr. Part No.:
- DT4651-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 32mm x 380mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling in wood. With a dual cutting edge for maximum durability in nails and hardened alloy steel for superior life, this auger bit also features a spiral groove shape 'LEWIS' for high drilling progress and clean holes with minimal spalling.
Self-feed design for fast and effortless material penetration
Dual cutting edge for maximum durability in nails
Hardened alloy steel construction for superior life
Spiral groove shape 'LEWIS' for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 18 mm, 380 mm Overall
- DeWALT Hardened Steel 1 10 mm, 380 mm Overall
- DeWALT Hardened Steel 1 30 mm, 380 mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
- DeWALT Hardened Steel 1 12 mm, 380 mm Overall
- DeWALT Hardened Steel 1 26 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 16 mm, 380 mm Overall
