DeWALT Hardened Steel 1 Self-Feed, 65mm Diameter, 200mm Overall
- RS Stock No.:
- 173-245
- Mfr. Part No.:
- DT4619-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.10 |
*price indicative
- RS Stock No.:
- 173-245
- Mfr. Part No.:
- DT4619-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Self-Feed | |
| Shank Diameter | 65mm | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Self-Feed | ||
Shank Diameter 65mm | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 28mm x 200mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration in wood. With a dual cutting edge for maximum durability in nails, hardened alloy steel construction, and a spiral groove shape for high drilling progress, this auger bit ensures clean holes with minimal spalling.
Self feed feature allows for fast and effortless material penetration
Dual cutting edge made of hardened alloy steel for maximum durability in nails
Spiral groove shape 'lewis' ensures high drilling progress and maximum chip transport
Peripheral cutting for clean holes with minimal spalling
Working length of 280mm for versatile drilling applications
Suitable for wood drilling applications
Related links
- DeWALT Hardened Steel 1 Auger Bit 200mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Hardened Steel Body 200mm Overall
- DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- DeWALT Hardened Steel 1 30 mm, 380 mm Overall
- DeWALT Hardened Steel 1 10 mm, 380 mm Overall
- DeWALT Hardened Steel 1 16 mm, 200 mm Overall
- DeWALT Hardened Steel 1, 200 mm Overall
