DeWALT Hardened Steel 1 10 mm, 380 mm Overall
- RS Stock No.:
- 172-806
- Mfr. Part No.:
- DT4634-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.98 |
*price indicative
- RS Stock No.:
- 172-806
- Mfr. Part No.:
- DT4634-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 10mm x 380mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With a dual cutting edge made from hardened alloy steel, this auger bit offers maximum durability in nails. Its spiral groove shape 'LEWIS' allows for high drilling progress and clean holes with minimal spalling, making it a reliable tool for woodworking tasks.
Self feed design for fast and effortless material penetration
Dual cutting edge made from hardened alloy steel for durability in nails
Spiral groove shape 'lewis' for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Working length of 280mm for versatility in woodworking tasks
Related links
- DeWALT Hardened Steel 1 12 mm, 380 mm Overall
- DeWALT Hardened Steel 1 26 mm, 380 mm Overall
- DeWALT Hardened Steel 1 18 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 30 mm, 380 mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
- DeWALT Hardened Steel 1 32 mm, 380 mm Overall
- DeWALT Hardened Steel 1 20 mm, 380 mm Overall
