DeWALT Hardened Steel 1 30 mm, 380 mm Overall
- RS Stock No.:
- 173-324
- Mfr. Part No.:
- DT4650-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€33.55
(exc. VAT)
€41.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.55 |
*price indicative
- RS Stock No.:
- 173-324
- Mfr. Part No.:
- DT4650-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 30mm x 380mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With a dual cutting edge made of hardened alloy steel, it ensures maximum durability in nails. The spiral groove shape 'LEWIS' allows for high drilling progress and clean holes with minimal spalling, making it a superior choice for wood drilling applications.
Self feed design for fast and effortless material penetration
Dual cutting edge made of hardened alloy steel for maximum durability in nails
Spiral groove shape 'LEWIS' for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 18 mm, 380 mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
- DeWALT Hardened Steel 1 10 mm, 380 mm Overall
- DeWALT Hardened Steel 1 12 mm, 380 mm Overall
- DeWALT Hardened Steel 1 26 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 28 mm, 380 mm Overall
- DeWALT Hardened Steel 1 32 mm, 380 mm Overall
- DeWALT Hardened Steel 1 20 mm, 380 mm Overall
