DeWALT Concrete, Masonry, Natural Stone, Tungsten Carbide 22 mm 1, 540mm Overall
- RS Stock No.:
- 172-259
- Mfr. Part No.:
- DT60820-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€122.33
(exc. VAT)
€150.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.33 |
*price indicative
- RS Stock No.:
- 172-259
- Mfr. Part No.:
- DT60820-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete, Masonry, Natural Stone, Tungsten Carbide | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 22mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete, Masonry, Natural Stone, Tungsten Carbide | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Drill Bit Size 22mm | ||
Drilling Length 400mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 22mm x 540mm 4 Cutter Drill is a high-performance tool designed for durability and precision. With advanced features such as a 4 cutter carbide head and full carbide pilot feature, this drill is ideal for drilling into reinforced concrete with ease.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology for increased strength and reduced risk of breakage
Applications include concrete drilling with SDS Max fitment
Related links
- DeWALT Concrete 540mm Overall
- DeWALT Natural Stone Masonry 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 16 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 20 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
