DeWALT Concrete 20 mm 1, 600mm Overall
- RS Stock No.:
- 173-428
- Mfr. Part No.:
- DT9600-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€39.54
(exc. VAT)
€48.63
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.54 |
*price indicative
- RS Stock No.:
- 173-428
- Mfr. Part No.:
- DT9600-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 20mm | |
| Drilling Length | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Point Angle 140° | ||
Drill Bit Size 20mm | ||
Drilling Length 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 20mm x 600mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete, and brick/block work. With features like TOUGH CORE and IRON BLAST TECHNOLOGY, this drill bit offers durability and strength for heavy-duty applications.
TOUGH CORE design for increased durability
IRON BLAST TECHNOLOGY strengthens the bit to reduce breakage risk
2 CUTTER CARBIDE HEAD for better penetration and longer life
Optimized mounting shank provides perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Concrete 20 mm, 600mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 600mm Overall
- DeWALT Carbide 10 mm 1, 600mm Overall
- DeWALT Carbide Head 22 mm 1, 600mm Overall
- DeWALT Carbide Head 8 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 12 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
