DeWALT Carbide Head 22 mm 1, 600mm Overall
- RS Stock No.:
- 173-501
- Mfr. Part No.:
- DT9605-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€63.64
(exc. VAT)
€78.28
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.64 |
*price indicative
- RS Stock No.:
- 173-501
- Mfr. Part No.:
- DT9605-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Head | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 550mm | |
| Drill Bit Size | 22mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Head | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 550mm | ||
Drill Bit Size 22mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 22mm x 600mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete, and brick/block work. With tough core, iron blast technology, and two cutter carbide head, this drill bit offers increased durability, strength, and reduced breakage while ensuring better bit penetration, longer life, faster drilling, and greater durability.
Tough core design with more material within bit for increased durability
Iron blast technology strengthens the bit to reduce the risk of breakage
2 cutter carbide head design ensures better bit penetration, longer life, faster drilling, and greater durability
Optimized mounting shank provides perfect grip and optimum power transmission
Hardened steel body for extra strength and reduced breakage
Working Length 550 mm Diameter 22 mm
Pack Quantity 1
Performance Extreme
Fitment SDS Plus Fitment
Related links
- DeWALT Carbide Head 8 mm 1, 600mm Overall
- DeWALT Carbide 10 mm 1, 600mm Overall
- DeWALT High Grade Carbide Drill Bit 16 mm 1, 600mm Overall
- DeWALT Concrete 20 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 12 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
