DeWALT Carbide Drill Bit 10 mm 10, 210mm Overall
- RS Stock No.:
- 215-765
- Mfr. Part No.:
- DT8968-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€130.07
(exc. VAT)
€159.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.07 | €13.007 |
*price indicative
- RS Stock No.:
- 215-765
- Mfr. Part No.:
- DT8968-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 210mm | |
| Number of Pieces | 10 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 210mm | ||
Number of Pieces 10 | ||
Shank Type SDS Plus | ||
Drill Bit Size 10mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 10mm 210mm Full Head Carbide 4 Cutter Drill Bit is designed to be durable and efficient. It is part of the Elite Series, featuring full head carbide with 4 cutters for maximum life and rebar strike resistance. The iron blast technology strengthens the bit to reduce breakage, making it ideal for drilling into reinforced concrete with its full carbide pilot feature and high-speed composite blasting.
Part of the Elite Series for durability and long life
Full head carbide with 4 cutters for maximum life
Rebar strike resistant design to prevent breakage
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage
Related links
- DeWALT Carbide Drill Bit 10 mm 10, 210mm Overall
- DeWALT Carbide Drill Bit 8 mm 10, 210mm Overall
- DeWALT Carbide 8 mm 10, 210mm Overall
- DeWALT Carbide 6 mm 10, 210mm Overall
- DeWALT Carbide 6.5 mm 10, 210mm Overall
- DeWALT High Grade Carbide 210mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
