DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- RS Stock No.:
- 173-131
- Mfr. Part No.:
- DT8930-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€14.38
(exc. VAT)
€17.69
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.38 |
*price indicative
- RS Stock No.:
- 173-131
- Mfr. Part No.:
- DT8930-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 260mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 200mm | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | PGM Rated, CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 260mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 200mm | ||
Drill Bit Size 10mm | ||
Standards/Approvals PGM Rated, CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 10mm x 260mm Full Head Carbide 4 Cutter Drill Bit is an essential tool for drilling holes into reinforced concrete. With features like FULL HEAD CARBIDE - 4 Cutter for maximum Life, REBAR STRIKE RESISTANT design, and FULL CARBIDE PILOT FEATURE for accurate hole positioning, this drill bit is built to last and provide reliable performance. The IRON BLAST TECHNOLOGY further strengthens the bit to reduce the risk of breakage.
Working Length of 200 mm and Diameter of 10 mm for versatile applications
Performance XLR for high-quality drilling results
Ideal fitment with SDS Plus Fitment for compatibility with various tools
Related links
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 260mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 460mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 10 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Carbide Head 12 mm 1, 260mm Overall
