DeWALT Carbide 5 mm 10, 160mm Overall
- RS Stock No.:
- 215-923
- Mfr. Part No.:
- DT8951-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€94.45
(exc. VAT)
€116.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €94.45 | €9.445 |
*price indicative
- RS Stock No.:
- 215-923
- Mfr. Part No.:
- DT8951-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 160mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | SDS Plus | |
| Finish | Carbide | |
| Drill Bit Size | 5mm | |
| Drilling Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 160mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type SDS Plus | ||
Finish Carbide | ||
Drill Bit Size 5mm | ||
Drilling Length 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 5mm160mm Full Head Carbide Cutter Drill Bit is designed for durability and precision drilling. With features like 4 Cutter Full Head Carbide, Rebar Strike Resistance, and Full Carbide Pilot Feature, this drill bit is perfect for drilling holes into reinforced concrete. The Iron Blast Technology strengthens the bit, reducing the risk of breakage and ensuring a longer life. Suitable for various applications, this drill bit is a reliable addition to your tool collection.
4 Cutter Full Head Carbide for maximum life
Rebar Strike Resistance for durability when drilling into reinforced concrete
Full Carbide Pilot Feature for quick starts and accurate hole positioning
Iron Blast Technology strengthens the bit to reduce breakage
Pack Quantity of 10 for convenience
Working Length of 100mm for versatility
Diameter of 5mm for precise drilling
Performance XLR for efficient drilling
Applications include drilling into concrete
Related links
- DeWALT Carbide 5 mm 10, 160mm Overall
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide 10 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- DeWALT Carbide 5 mm 10, 110mm Overall
- DeWALT Carbide SDS Plus 5 mm 1, 210mm Overall
