DeWALT Carbide 8 mm 10, 210mm Overall
- RS Stock No.:
- 216-083
- Mfr. Part No.:
- DT8966-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€116.64
(exc. VAT)
€143.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €116.64 | €11.664 |
*price indicative
- RS Stock No.:
- 216-083
- Mfr. Part No.:
- DT8966-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 210mm | |
| Number of Pieces | 10 | |
| Shank Type | SDS Plus | |
| Finish | Carbide | |
| Drill Bit Size | 8mm | |
| Drilling Length | 150mm | |
| Standards/Approvals | CE marked, PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 210mm | ||
Number of Pieces 10 | ||
Shank Type SDS Plus | ||
Finish Carbide | ||
Drill Bit Size 8mm | ||
Drilling Length 150mm | ||
Standards/Approvals CE marked, PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 8mm210mm Full Head Carbide 4 Cutter Drill Bit (10 Pack) is designed to last with 4 cutter full head carbide for maximum life. It is ideal for drilling holes into reinforced concrete and features a full carbide pilot for quick starts and more accurate hole positioning. With iron blast technology, this drill bit is highly durable, reducing the risk of breakage during use.
Full head carbide 4 cutter design for maximum life
Rebar strike resistant Resists breakage when striking rebar
Full carbide pilot feature Ensures quick starts and accurate hole positioning
Iron blast technology Strengthens the bit to reduce breakage risk
Pack quantity of 10 for convenience
Working length of 150mm for versatile use
Diameter of 8mm for compatibility with various applications
Performance XLR for enhanced drilling efficiency
Applications include drilling holes in concrete
Related links
- DeWALT Carbide Drill Bit 8 mm 10, 210mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 210mm Overall
- DeWALT Carbide 6 mm 10, 210mm Overall
- DeWALT Carbide 6.5 mm 10, 210mm Overall
- DeWALT High Grade Carbide 210mm Overall
- DeWALT Carbide 8 mm 1, 210mm Overall
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide 8 mm 1, 160mm Overall
