DeWALT Carbide 6.5 mm 10, 210mm Overall
- RS Stock No.:
- 216-063
- Mfr. Part No.:
- DT9846-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€72.00
(exc. VAT)
€88.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.00 | €7.20 |
*price indicative
- RS Stock No.:
- 216-063
- Mfr. Part No.:
- DT9846-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 210mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drill Point Angle | 140° | |
| Drilling Length | 150mm | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | No CE Mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 210mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drill Point Angle 140° | ||
Drilling Length 150mm | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals No CE Mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME SDS+ 6.5mm x 210mm 2 Cutter Drill Bit is designed with Tough Core technology to increase durability and Iron Blast Technology for high-speed composite blasting, reducing the risk of breakage. The 2 Cutter Carbide Head ensures better bit penetration, longer life, faster drilling, and greater durability. Suitable for fast drilling in masonry, stone, concrete, and brick/block work, this drill bit offers optimized mounting shank for perfect grip and optimum power transmission with a hardened steel body for extra strength and reduced breakage.
Tough Core technology for increased durability
Iron Blast Technology for high-speed composite blasting
2 Cutter Carbide Head for better bit penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Suitable for fast drilling in masonry, stone, concrete, and brick/block work
Related links
- DeWALT Carbide 6.5 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 210mm Overall
- DeWALT Carbide 6 mm 10, 210mm Overall
- DeWALT Carbide Drill Bit 8 mm 10, 210mm Overall
- DeWALT Carbide 8 mm 10, 210mm Overall
- DeWALT High Grade Carbide 210mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide SDS 6.5 mm 10, 260mm Overall
