Bosch Tool Steel, 152mm Overall

Subtotal (1 unit)*

€12.81

(exc. VAT)

€15.76

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.81

*price indicative

RS Stock No.:
692-654
Mfr. Part No.:
2608902263
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

152mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert hex-9 multi construction drill bit designed for effective drilling in a variety of materials including concrete, stone, wood, and plastic. Its carefully engineered centring tip ensures precise hole placement, while the high-performance carbide tip promotes durability and efficiency. The drill bit features optimised dust extraction channels, contributing to clearer visibility during use and fostering Faster drilling speeds. With exceptional versatility, this drill bit is an essential tool for professionals in the building trades, providing both accuracy and reliability for diverse applications.

Ideal for drilling into multiple materials, including concrete, stone, brick, and soft tiles

Provides maximum precision, being up to 5 times more precise than the Bosch CYL-3 drill bit

Hex shank design ensures a strong connection and superior torque transmission

Specially designed centring tip enables accurate start holes

High-performance carbide tip is crafted through fine grinding for enhanced durability

Optimised dust extraction channel leads to more efficient drilling

Versatile use in impact mode on hard surfaces and rotary setting for softer materials

Available in a range of sizes to accommodate various drilling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy