Bosch Tool Steel, 152mm Overall
- RS Stock No.:
- 692-644
- Mfr. Part No.:
- 2608902274
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.44 |
*price indicative
- RS Stock No.:
- 692-644
- Mfr. Part No.:
- 2608902274
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit designed for high precision drilling across multiple materials. Featuring Bosch Centre Geometry, it enables accurate hole placement with its specially crafted centring tip. The drill bit incorporates a high-performance carbide tip produced through fine grinding, ensuring longevity and effectiveness. An optimised dust extraction channel enhances drilling efficiency, catering to professionals seeking precision in their work. Ideal for various applications, this versatile drill bit can operate in impact mode on concrete and stone while being equally adept on rotary settings for materials including brick, wood, and plastic.
Designed for precision drilling in various materials including concrete, stone, metal, wood, and plastic
Bosch Centre Geometry offers enhanced accuracy for initial hole placement
Incorporates a high-performance carbide tip for durability and effective drilling
Optimised dust extraction channel allows for cleaner, more efficient drilling
Compatible with three-jaw drill chucks due to its cylindrical shank design
Up to 5x more precise compared to Bosch CYL-3 drill bit, making it suitable for professionals
Best suited for building trades, offering maximum flexibility and precision during use
