CK 4 Drill Bit, 250mm Overall
- RS Stock No.:
- 794-212
- Mfr. Part No.:
- T2943S4
- Manufacturer:
- CK
Image representative of range
Subtotal (1 set)*
€69.05
(exc. VAT)
€84.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €69.05 |
*price indicative
- RS Stock No.:
- 794-212
- Mfr. Part No.:
- T2943S4
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 250mm | |
| Number of Pieces | 4 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 250mm | ||
Number of Pieces 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Wood drill bit Set of 4 is designed for efficient wood drilling, featuring Advanced blade technology to enhance performance and reduce effort.
Four blades provide 100% more cutting area than a flat bit for quick drilling
Optimised flute geometry ensures Faster waste removal
Precision ground edges with outer spur blades deliver smoother cuts
Screw point aids accurate positioning and pulls the bit through seamlessly
Contents include bits measuring 16, 20, 25, and 32 mm
Related links
- DeWALT Hardened Steel Drill Bit 20 mm 1, 250mm Overall
- CK 4 mm Diameter Pilot Drill 3 Pieces
- CK 3-Piece Step Set for Drilling Many Material 4 mm Min, HSS Bits
- Bosch Carbide Tip Drill Bit 12 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 250mm Overall
- Bosch Carbide Tip Drill Bit 10 mm 1, 250mm Overall
- Bosch Carbide Tip Drill Bit 8 mm 1, 250mm Overall
- Bosch Carbide Tip Drill Bit 6 mm 1, 250mm Overall
