CK Tungsten Carbide Tip Concrete Drill Bit 20 mm 5, 450mm Overall

Image representative of range

Subtotal (1 unit)*

€26.83

(exc. VAT)

€33.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€26.83

*price indicative

RS Stock No.:
857-549
Mfr. Part No.:
T3120A 2045
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Tungsten Carbide Tip

Number of Flutes

2

Sub Type

Concrete Drill Bit

Flute Type

Ground

Overall Length

450mm

Number of Pieces

5

Shank Type

Sds Plus Shank

Drill Bit Size

20mm

Cutting Direction

Straight

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK SDS Drill Bit designed specifically for efficient drilling through concrete and stone, offering reliable performance for demanding tasks.

Tungsten carbide tipped with refined geometry for effective drilling

Vacuum brazed tips enhance durability and longevity

Ground flutes promote optimum debris removal during use

Related links