CK HSS 5 Bit 20 mm, 160mm Overall

Image representative of range

Subtotal (1 unit)*

€8.46

(exc. VAT)

€10.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.46

*price indicative

RS Stock No.:
795-020
Mfr. Part No.:
T2942-20
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Bit

Overall Length

160mm

Number of Pieces

5

Drill Point Diameter

20mm

RoHS Status: Exempt

The CK Flat bit is engineered for precision drilling, featuring a robust design suited for various materials. Its innovative features ensure effective performance while facilitating accurate hole cutting.

HSS steel construction delivers long-lasting durability

Hardened design enhances performance and lifespan

Brad pointed tip ensures accurate starting for drills

Ground wing spur promotes clean hole cutting

Quick lock direct E6.3 drive offers efficient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy