CK HSS 70 Drill Bit 20 mm, 120mm Overall
- RS Stock No.:
- 796-096
- Mfr. Part No.:
- T2946-20
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€24.48
(exc. VAT)
€30.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.48 |
*price indicative
- RS Stock No.:
- 796-096
- Mfr. Part No.:
- T2946-20
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Drill Bit | |
| Overall Length | 120mm | |
| Number of Pieces | 70 | |
| Drill Point Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Drill Bit | ||
Overall Length 120mm | ||
Number of Pieces 70 | ||
Drill Point Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Wood drill bit is engineered for precision drilling in nail embedded timber and various material types, delivering exceptional performance and durability for all your woodworking projects.
Designed for use with nail embedded timber, chipboard, blockboard, particle board, and laminated sheets
HSS Bi-Metal construction enhances durability and longevity
Features four blades for Rapid drilling efficiency
Includes a 6.35 Hex Shank for added convenience and ease of use
Related links
- CK HSS 70 Drill Bit 22 mm, 120mm Overall
- CK HSS 70 Drill Bit 25 mm, 120mm Overall
- CK HSS 50 Drill Bit 32 mm, 120mm Overall
- CK HSS 90 Drill Bit 16 mm, 120mm Overall
- Dormer HSS 120mm Overall, 11.5 mm Shank Drill Bit
- CK HSS 5 Bit 20 mm, 160mm Overall
- CK HSS 6 Auger Bit 20 mm, 300mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
