CK HSS 5 Bit 38 mm, 160mm Overall
- RS Stock No.:
- 794-206
- Mfr. Part No.:
- T2942-38
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€13.87
(exc. VAT)
€17.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.87 |
*price indicative
- RS Stock No.:
- 794-206
- Mfr. Part No.:
- T2942-38
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit delivers precision drilling performance with a 38mm diameter and a 160mm overall length, Ideal for various drilling applications thanks to its robust construction and innovative design features.
HSS steel construction ensures durability and longevity
Hardened design promotes long life performance under tough conditions
Brad pointed tip enables accurate drill starts with minimal effort
Ground wing spur provides clean hole cutting for professional results
Quick lock direct E6.3 drive facilitates fast bit changes
Working length of 130mm enhances drilling versatility
