CK Carbon Steel 6 Bit 10 mm, 152mm Overall
- RS Stock No.:
- 796-101
- Mfr. Part No.:
- T2952-10
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.44 |
*price indicative
- RS Stock No.:
- 796-101
- Mfr. Part No.:
- T2952-10
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | Carbon Steel | |
| Sub Type | Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material Carbon Steel | ||
Sub Type Bit | ||
Overall Length 152mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HD Flat wood bit is designed for precision drilling through various types of wood, providing a reliable solution for professional needs.
For use on nail embedded timber and chipboard, ensuring versatility across different materials
Heavy-duty carbon steel construction offers exceptional durability and performance
Bevelled pilot-point design reduces bit walk, enabling Faster drilling and cleaner holes
Impact-ready hex shank features an oversized shaft for increased strength and durability
Related links
- CK Carbon Steel 6 Bit 14 mm, 152mm Overall
- CK Carbon Steel 6 Bit 22 mm, 152mm Overall
- CK Carbon Steel 6 Bit 25 mm, 152mm Overall
- CK Carbon Steel 6 Bit 32 mm, 152mm Overall
- CK Carbon Steel 6 Bit 20 mm, 152mm Overall
- CK Carbon Steel 6 Bit 38 mm, 152mm Overall
- CK Carbon Steel 6 Bit 12 mm, 152mm Overall
- CK Carbon Steel 6 Bit 28 mm, 152mm Overall
