CK Carbon Steel 6 Bit 28 mm, 152mm Overall
- RS Stock No.:
- 796-109
- Mfr. Part No.:
- T2952-28
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€10.25
(exc. VAT)
€12.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.25 |
*price indicative
- RS Stock No.:
- 796-109
- Mfr. Part No.:
- T2952-28
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | Carbon Steel | |
| Sub Type | Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material Carbon Steel | ||
Sub Type Bit | ||
Overall Length 152mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 28mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HD Flat wood bit is designed for efficient drilling through various types of wood, ensuring precision and clean holes.
For use on nail embedded timber, chipboard, blockboard, particle board, and laminated sheet
Heavy-duty carbon steel construction for exceptional performance
Bevelled pilot-point reduces bit walk for Faster drilling
Impact ready hex shank with oversized shaft for greater strength and durability
Related links
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 6 Bit 10 mm, 152mm Overall
- CK Carbon Steel 6 Bit 14 mm, 152mm Overall
- CK Carbon Steel 6 Bit 22 mm, 152mm Overall
- CK Carbon Steel 6 Bit 32 mm, 152mm Overall
- CK Carbon Steel 6 Bit 25 mm, 152mm Overall
- CK Carbon Steel 6 Bit 38 mm, 152mm Overall
- CK Carbon Steel 6 Bit 12 mm, 152mm Overall
