CK Carbon Steel 6 Bit 38 mm, 152mm Overall

Image representative of range

Subtotal (1 unit)*

€10.98

(exc. VAT)

€13.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.98

*price indicative

RS Stock No.:
796-112
Mfr. Part No.:
T2952-38
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

Carbon Steel

Sub Type

Bit

Overall Length

152mm

Number of Pieces

6

Drill Point Diameter

38mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK HD Flat wood bit is designed for precision drilling in various types of wood and engineered boards. Its robust structure ensures optimal performance in challenging materials.

Ideal for use on nail embedded timber, chipboard, blockboard, and laminated sheet

Constructed from heavy-duty carbon steel for enhanced durability

Bevelled pilot-point minimises bit walk, enabling quicker and cleaner drilling

Impact-ready hex shank features an oversized shaft for superior strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy