CK Carbon Steel 6 Bit 12 mm, 152mm Overall

Image representative of range

Subtotal (1 unit)*

€6.48

(exc. VAT)

€7.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.48

*price indicative

RS Stock No.:
796-102
Mfr. Part No.:
T2952-12
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

Carbon Steel

Sub Type

Bit

Overall Length

152mm

Number of Pieces

6

Drill Point Diameter

12mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK HD Flat wood bit is designed for efficiently drilling through various types of wooden materials, ensuring precise performance and durability in every task.

For use on nail embedded timber, chipboard, blockboard, particle board, and laminated sheet

Made from heavy-duty carbon steel for exceptional performance

Bevelled pilot-point design reduces bit walk, enabling Faster drilling and cleaner holes

Impact-ready hex shank with an oversized shaft enhances strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy