CK Carbon Steel 6 Bit 14 mm, 152mm Overall
- RS Stock No.:
- 796-103
- Mfr. Part No.:
- T2952-14
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€6.60
(exc. VAT)
€8.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.60 |
*price indicative
- RS Stock No.:
- 796-103
- Mfr. Part No.:
- T2952-14
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | Carbon Steel | |
| Sub Type | Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material Carbon Steel | ||
Sub Type Bit | ||
Overall Length 152mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HD Flat wood bit is designed for superior drilling performance in a variety of materials, making it an essential tool for professional trades and DIY enthusiasts alike.
For use on nail embedded timber, chipboard, blockboard, particle board, and laminated sheet
Made from heavy-duty carbon steel for exceptional durability
Bevelled pilot-point reduces bit walk for Faster drilling and cleaner holes
Impact-ready hex shank provides greater strength and durability
Optimised design for enhanced performance in challenging materials
Related links
- CK Carbon Steel 6 Bit 10 mm, 152mm Overall
- CK Carbon Steel 6 Bit 22 mm, 152mm Overall
- CK Carbon Steel 6 Bit 25 mm, 152mm Overall
- CK Carbon Steel 6 Bit 32 mm, 152mm Overall
- CK Carbon Steel 6 Bit 20 mm, 152mm Overall
- CK Carbon Steel 6 Bit 38 mm, 152mm Overall
- CK Carbon Steel 6 Bit 12 mm, 152mm Overall
- CK Carbon Steel 6 Bit 16 mm, 152mm Overall
