RS PRO Carbide, 3.3 mm, 62mm Overall, 6 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

€42.24

(exc. VAT)

€51.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.24

*price indicative

RS Stock No.:
905-650
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Carbide

Number of Flutes

2

Overall Length

62mm

Flute Type

30° Flute

Number of Pieces

1

Shank Type

Cylindrical/Straight

Finish

Titanium Aluminium Nitride

Drilling Length

20mm

Drill Point Angle

140°

Drill Bit Size

3.3mm

Coolant Through

No

Shank Size

6mm

Standards/Approvals

DIN 6537

COO (Country of Origin):
KR
The RS PRO drill bit delivers high rigidity and wear resistance for efficient drilling in various materials, ensuring consistent performance even at higher cutting speeds.

Manufactured from solid micro-grain carbide for exceptional durability

TiAlN coating increases heat resistance and decreases friction

Optimised geometry with a 140° point angle enhances cutting stability

30° flute helix angle promotes efficient chip evacuation

Designed for precise hole production across diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy