Milwaukee Carbide 8 mm 1, 110mm Overall

Subtotal (1 unit)*

€8.83

(exc. VAT)

€10.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.83

*price indicative

RS Stock No.:
260-1815
Mfr. Part No.:
4932352021
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

SDS Drill Bit

Material

Carbide

Number of Flutes

4

Overall Length

110mm

Number of Pieces

1

Drill Bit Size

8mm

Drilling Length

115mm

Standards/Approvals

PGM Rated

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee SDS-plus MX4 8 x 115 drill bits 4 cut symmetrical 4 cutter geometry (4 x 90°) and perfect round holes for optimal anchor fitting. New sharper angled tip design for easy spot drilling with pinpoint accuracy and increased performance on rebar.

One piece solid full welded carbide tip on 5-10 mm

One piece slotted carbide tip on 12-32 mm for best lifetime

The high volume 4 flute geometry ensures the optimum removal of dust and debris

PGM rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy