Dormer HSS, 169mm Overall 15 mm

Subtotal (1 unit)*

€107.26

(exc. VAT)

€131.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.26

*price indicative

RS Stock No.:
268-6485
Mfr. Part No.:
A10815.0
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

169mm

Flute Type

Spiral

Shank Type

Straight

Drill Bit Size

15mm

Drilling Length

114mm

Drill Point Angle

135°

Cutting Direction

Right

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 15 mm with an overall length of 169 mm and flute length of 114 mm according to DIN 338 standard. This bits has HSS with steam tempered finish and quick spiral for 4xD drilling without pecking in stainless steel.

Reduces the cutting forces

135 degree split point helps to self centre

Suitable for both hand and machine use

Steam tempered finish helps stop work piece material from sticking to the cutting edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy