Makita DHR Keyed 36 V Cordless 36 V 28 mm 980rpm
- RS Stock No.:
- 866-639
- Mfr. Part No.:
- DHR281ZJ
- Manufacturer:
- Makita
Subtotal (1 unit)*
€685.48
(exc. VAT)
€843.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.48 |
*price indicative
- RS Stock No.:
- 866-639
- Mfr. Part No.:
- DHR281ZJ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 36V | |
| Motor Type | Brushless DC Motor | |
| Handle Type | D-Handle | |
| Series | DHR | |
| Chuck Size | 28mm | |
| Overall Length | 404mm | |
| Chuck Type | Keyed | |
| Speed | 980rpm | |
| Power Rating | 36V | |
| Overall Height | 232mm | |
| Overall Width | 134mm | |
| Standards/Approvals | RoHS | |
| Weight | 4kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 36V | ||
Motor Type Brushless DC Motor | ||
Handle Type D-Handle | ||
Series DHR | ||
Chuck Size 28mm | ||
Overall Length 404mm | ||
Chuck Type Keyed | ||
Speed 980rpm | ||
Power Rating 36V | ||
Overall Height 232mm | ||
Overall Width 134mm | ||
Standards/Approvals RoHS | ||
Weight 4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita rotary hammer delivers exceptional performance with its three-mode, anti-vibration design, Ideal for both heavy-duty drilling and chiselling in various materials, ensuring professional results on every project.
Two 18V LXT batteries provide a total of 36V performance
Brushless motor ensures maintenance-free operation and extended lifespan
Impact energy of 2.9 J maximises drilling efficiency
Quick-change chuck allows for Rapid bit transitions between tasks
Related links
- Makita DHR Keyed 36 V Cordless 36 V 28 mm 980rpm
- Makita DHR Keyed 36 V Cordless 36 V 26 mm 1250rpm
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita DHR Keyed 18 V Cordless 36 V 20 mm 1100rpm
- Makita DTP Keyed 18 V Cordless 36 V 24 mm 980rpm
- Makita DDA Keyed 36 V Cordless 36 V 13 mm 136 nm 1400rpm
- Makita DHR Keyed 18 V Cordless 18 V 13 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 1100rpm
