Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- RS Stock No.:
- 175-1128
- Mfr. Part No.:
- 0611267601
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€420.31
(exc. VAT)
€516.98
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.31 |
*price indicative
- RS Stock No.:
- 175-1128
- Mfr. Part No.:
- 0611267601
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Handle Type | Straight | |
| Series | GBH | |
| Overall Length | 402mm | |
| Chuck Type | SDS Plus | |
| Speed | 900rpm | |
| Weight | 2.9kg | |
| Overall Height | 216mm | |
| Standards/Approvals | GBH 2-28 F | |
| Power Rating | 880W | |
| Plug Type | Type F - Schuko | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Handle Type Straight | ||
Series GBH | ||
Overall Length 402mm | ||
Chuck Type SDS Plus | ||
Speed 900rpm | ||
Weight 2.9kg | ||
Overall Height 216mm | ||
Standards/Approvals GBH 2-28 F | ||
Power Rating 880W | ||
Plug Type Type F - Schuko | ||
- COO (Country of Origin):
- DE
Bosch Hammer Drill
The Bosch SDS-PLUS hammer drill is equipped with an 880W motor and impact energy of 3.2J. It has type-F Schuko plug with a high-class, powerful engine. This is extremely durable and adapted to work in more difficult conditions.
Features and Benefits
• Active vibration damping with counter oscillator for minimal vibration levels
• Ball grommet for preventing cable breaks
• Best performance in its class with improved power
• Continuously variable speed control for clean drilling starts
• Forward/reverse rotation for dislodging jammed drill bits
• Increased user protection with KickBack Control (KBC) in order to minimise the risk of injury
• Locking button for continuous and fatigue-free work
• Magnesium gear housing for improved robustness
• Overload clutch to protect the user and the machine
• Rotating brush plate for equal power in forward and reverse rotation
• Top performance with intelligent KickBack Control
Applications
• Chiselling in concrete, wood and stone
• Drilling in concrete, ferrous metals, wood, plastic and stone.
Related links
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch GSH SDS 230V Corded, Type F - Schuko
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Bosch GBH Keyless, SDS Plus 230V Corded
- Bosch GBH SDS 230V Corded 10 mm
- Bosch 700 Keyless Type F - Schuko, Type F - Schuko
