Milwaukee Keyless Combi Drill 12 V 13 mm 44 Nm
- RS Stock No.:
- 260-2042
- Mfr. Part No.:
- 4933464136
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€305.71
(exc. VAT)
€376.02
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.71 |
*price indicative
- RS Stock No.:
- 260-2042
- Mfr. Part No.:
- 4933464136
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Torque Rating | 44Nm | |
| Product Type | Combi Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Chuck Size | 13mm | |
| Overall Length | 138mm | |
| Chuck Type | Keyless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Torque Rating 44Nm | ||
Product Type Combi Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Chuck Size 13mm | ||
Overall Length 138mm | ||
Chuck Type Keyless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee M12 fuel sub compact percussion drill with removable chuck, its high performance compact 6-in-1 percussion drill system for extreme versatility. Removable chuck system with 3 different heads for multiples of applications.
Full metal right angle ¼″ hex drive head
Full metal offset ¼″ hex drive head
¼″ hex drive behind chuck fitting
Reduces drill length to 138 mm when required
Related links
- Milwaukee M12 FUELTM Keyless Cordless 12 V 13 mm 44 Nm
- Milwaukee M12 FUEL Keyless Cordless 1700 rpm, 450 rpm
- Milwaukee M12 FUEL Metal Cordless 1550 rpm, 450 rpm
- Milwaukee M12 Quick Change Cordless 1700 rpm, 450 rpm
- Milwaukee M12 FUELTM Heavy Duty Cordless 12 V 13 mm 45 Nm
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Bosch GSR 12V-35 FC Cordless 12 V 13 mm 35 Nm 1750rpm
- Bosch 0.601.9N7 Keyless Cordless 12 V 10 in 32 nm 18000rpm
