Milwaukee M18 BLHX-502X FIXTECTM Cordless 18 V 13 mm 4900rpm

Subtotal (1 unit)*

€630.52

(exc. VAT)

€775.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€630.52

*price indicative

RS Stock No.:
260-2130
Mfr. Part No.:
4933478892
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Hammer Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Anti-Vibration

Battery Capacity

5Ah

Series

M18 BLHX-502X

Chuck Size

13mm

Chuck Type

FIXTECTM

Speed

4900rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 brushless 4 mode 26 mm SDS-Plus hammer with FIXTEC chuck it is powerful hammer mechanism and the brushless motor design delivers 2.3 J of impact energy with 4 mode operations are rotary hammer, hammer only, rotation only and selectable work position of the chisel (variolock) for maximum versatility.

Compact, ergonomic design for increased end user comfort

FIXTEC system for keyless chuck changing between SDS-Plus and 13 mm metal chuck

Anti vibration side handle for lower vibration exposure

Compatible with M18 CDEX dust extractor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy