Milwaukee M18 FUEL Keyed Angle Drill, Cordless 18 V 13 mm 1500rpm
- RS Stock No.:
- 269-6420
- Mfr. Part No.:
- 4933471641
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€339.48
(exc. VAT)
€417.56
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.48 |
*price indicative
- RS Stock No.:
- 269-6420
- Mfr. Part No.:
- 4933471641
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Angle Drill | |
| Battery Voltage | 18V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushless | |
| Battery Capacity | 5.5Ah | |
| Series | M18 FUEL | |
| Chuck Size | 13mm | |
| Chuck Type | Keyed | |
| Speed | 1500rpm | |
| Weight | 4.1kg | |
| Standards/Approvals | RoHS | |
| Plug Type | Cordless | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Angle Drill | ||
Battery Voltage 18V | ||
Corded/Cordless Corded | ||
Motor Type Brushless | ||
Battery Capacity 5.5Ah | ||
Series M18 FUEL | ||
Chuck Size 13mm | ||
Chuck Type Keyed | ||
Speed 1500rpm | ||
Weight 4.1kg | ||
Standards/Approvals RoHS | ||
Plug Type Cordless | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Angle Drill, 18V Voltage Rating, Brushless Motor - 4933471641
This angle drill is designed for high-performance drilling tasks, specifically tailored for users in automation and mechanical industries. The angle drill offers a powerful brushless motor that delivers efficient performance at a no-load speed of up to 1500rpm. Weighing 4.1kg, this drill combines robust durability with a user-friendly design to facilitate drilling into various materials, including wood and metal.
Features & Benefits
• Delivers 1500rpm for rapid wood drilling in challenging tasks
• Equipped with a 13mm keyed chuck for secure bit retention
• High torque capabilities enable efficient metal drilling applications
• Compatible with a 5.5Ah battery for extended drilling sessions
• All-metal gear case enhances durability and longevity
• Specifically built for drilling capacities up to 102mm in wood
Applications
• Ideal for drilling precise holes in heavy-duty
• Suitable for both wood and metalworking tasks
• Used for installations in confined spaces or intricate layouts
• Efficient for creating access points in structural elements
What is the maximum drilling capacity of this tool for metal?
The device can efficiently drill through metal up to 12.7mm in diameter, making it suitable for various metalworking applications.
How does the battery configuration impact the usage of this equipment?
This angle drill is sold as a body-only version without a charger or included batteries, allowing flexibility in using existing compatible 18V batteries from the same series.
What distinguishes this angle drill's motor technology?
The brushless motor technology ensures greater efficiency and longer tool life, providing consistent power without the wear associated with brushed motors.
Can this drill handle long-duration drilling tasks?
Yes, the angle drill's design, coupled with a powerful 5.5Ah battery, allows users to perform extensive drilling tasks, with the ability to drill up to 200 holes with a 22mm auger bit into wood.
Related links
- Milwaukee M18 FUEL Keyed Cordless, Cordless 18 V 13 mm
- Milwaukee M18 FUEL Keyed Cordless 1550 rpm, 500 rpm
- Milwaukee M18 FUEL SDS Plus Cordless 18 V 13 mm 800rpm
- Milwaukee M18 FUEL Cordless, Cordless 18 V 13 mm 158 Nm
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Keyed 18V Corded 13 mm, Cordless
