Bosch GBH Keyless, SDS Plus 230V Corded
- RS Stock No.:
- 280-3624
- Mfr. Part No.:
- 061124A070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€542.27
(exc. VAT)
€666.99
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €542.27 |
*price indicative
- RS Stock No.:
- 280-3624
- Mfr. Part No.:
- 061124A070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | GBH | |
| Chuck Type | Keyless, SDS Plus | |
| Overall Length | 475mm | |
| Speed | 900rpm | |
| Power Rating | 800W | |
| Overall Height | 125mm | |
| Weight | 3.6kg | |
| Standards/Approvals | No | |
| Overall Width | 360mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotary Hammer Drill | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series GBH | ||
Chuck Type Keyless, SDS Plus | ||
Overall Length 475mm | ||
Speed 900rpm | ||
Power Rating 800W | ||
Overall Height 125mm | ||
Weight 3.6kg | ||
Standards/Approvals No | ||
Overall Width 360mm | ||
- COO (Country of Origin):
- DE
PRO GBH 3-28 DFR - Rotary Hammer with SDS Plus - 0.611.24A.070
This is the most versatile tool in Boschs SDS Plus corded rotary hammer category. Its Compact housing enables multiple applications in narrow and tight workspaces. Designed for convenience, its L-shaped design provides a balanced weight distribution, while its Vibration Control allows effortless continuous work. It also features a high power-to-weight ratio, with an 800 W motor and a tool weight of only 3.6 kg.
Equipment & Application
This tool is intended for drilling and light chiselling in concrete, masonry, wood, and metal. It is compatible with various dust attachments.
• Compact housing enables various applications in narrow and tight spaces
• High power-to-weight ratio with 800 W motor and tool weight of 3.6 kg
• L-shaped design and Vibration Control for continuous effortless work
• High power-to-weight ratio with 800 W motor and tool weight of 3.6 kg
• L-shaped design and Vibration Control for continuous effortless work
Related links
- Bosch GBH Keyless, SDS Plus 230V Corded
- Bosch GBH Keyless, SDS Plus 110V Corded
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch PRO GBH 2-28 SDS Plus 230V Corded
- Bosch GBH SDS 230V Corded 10 mm
- DeWALT SDS Plus SDS Plus 230V Corded, Type C - EU
- Bosch GBH SDS Plus, Keyless 110V Corded
