3M 389 Duct Tape, 50 m x 50mm, White
- RS Stock No.:
- 285-3951
- Mfr. Part No.:
- 7000111466
- Manufacturer:
- 3M
Subtotal (1 box of 24 units)*
€976.76
(exc. VAT)
€1,201.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €976.76 | €40.698 |
*price indicative
- RS Stock No.:
- 285-3951
- Mfr. Part No.:
- 7000111466
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | White | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene | |
| Thickness | 260μm | |
| Adhesive Material | Synthetic Rubber | |
| Standards/Approvals | No | |
| Model Number | 389 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour White | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene | ||
Thickness 260μm | ||
Adhesive Material Synthetic Rubber | ||
Standards/Approvals No | ||
Model Number 389 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M Duct Tape, 50mm Width, 50m Length - 7000111466
This duct tape is a general-purpose sealing and repair solution for industrial environments. It combines a polyethylene backing with a pressure-sensitive synthetic rubber adhesive to provide a resilient, conformable tape suited to maintenance and assembly tasks. Supplied in a long 50 m roll and medium 50mm width, it is designed for repeated use across electrical, mechanical, automation and electronics workshops.
Features & Benefits
• Polyethylene backing delivers weather-resistant surface protection
• Synthetic rubber adhesive ensures strong initial tack for quick repairs
• 0.26mm overall thickness provides robust handling and durability
• 50 m roll length reduces changeovers in high-volume operations
• 50mm width offers broad coverage for sealing and jointing
• Synthetic rubber adhesive ensures strong initial tack for quick repairs
• 0.26mm overall thickness provides robust handling and durability
• 50 m roll length reduces changeovers in high-volume operations
• 50mm width offers broad coverage for sealing and jointing
**Applications**
• Suitable for temporary cable bundling in control panels
• Ideal for surface sealing on ducts and conduits
• Used for masking and protection during assembly processes
• Can be used for general maintenance and repair tasks on-site
• Suitable for edge protection on sheet-metal components
• Ideal for surface sealing on ducts and conduits
• Used for masking and protection during assembly processes
• Can be used for general maintenance and repair tasks on-site
• Suitable for edge protection on sheet-metal components
How does the adhesive perform on varied substrates?
The synthetic rubber adhesive gives Rapid initial adhesion to many surfaces including painted metal and plastics, enabling quick fixes without extended pressure dwell times.
Is the tape suitable for outdoor exposure?
The polyethylene-backed construction resists moisture and light weathering, making it appropriate for short-to-medium term external tasks where a water-resistant barrier is needed.
How does roll length affect workflow in production settings?
The long 50 m roll reduces frequency of replacements during repetitive operations, improving efficiency on assembly lines and maintenance rounds.
What handling characteristics should technicians expect?
With a 0.26mm thickness and 50mm width, the tape balances conformability and rigidity for neat application along seams and around irregular shapes.