3M 389 Duct Tape, 50 m x 50mm, Green
- RS Stock No.:
- 285-3953
- Mfr. Part No.:
- 7000111474
- Manufacturer:
- 3M
Subtotal (1 box of 24 units)*
€976.76
(exc. VAT)
€1,201.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €976.76 | €40.698 |
*price indicative
- RS Stock No.:
- 285-3953
- Mfr. Part No.:
- 7000111474
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Duct Tape | |
| Colour | Green | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene | |
| Thickness | 260μm | |
| Adhesive Material | Synthetic Rubber | |
| Standards/Approvals | No | |
| Model Number | 389 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Duct Tape | ||
Colour Green | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene | ||
Thickness 260μm | ||
Adhesive Material Synthetic Rubber | ||
Standards/Approvals No | ||
Model Number 389 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
3M Duct Tape, 50m Length, 50mm Width - 7000111474
This duct tape is a multi-purpose adhesive roll designed for sealing, bundling and temporary repairs in industrial settings. It combines a robust polyethylene backing with a synthetic rubber adhesive to provide strong adhesion and surface protection for tasks commonly encountered in automation, electronics, electrical and mechanical work.
Features & Benefits
• 0.26mm thickness offers Durable tear resistance and conformity
• Synthetic rubber adhesive tape ensures Rapid tack and firm hold
• Polyethylene backing provides moisture and abrasion resistance
• Wide 50mm duct tape roll covers more surface per pass
• Long length 50 m duct tape reduces reel changes on-site
• Synthetic rubber adhesive tape ensures Rapid tack and firm hold
• Polyethylene backing provides moisture and abrasion resistance
• Wide 50mm duct tape roll covers more surface per pass
• Long length 50 m duct tape reduces reel changes on-site
**Applications**
• Suitable for securing wiring harnesses during assembly processes
• Ideal for temporary sealing of equipment housings in maintenance
• Used for surface protection during component transport
• Can be used for bundling cables and conduit in electrical enclosures
• Used for quick repairs to ducting and ventilation in mechanical workshops
• Ideal for temporary sealing of equipment housings in maintenance
• Used for surface protection during component transport
• Can be used for bundling cables and conduit in electrical enclosures
• Used for quick repairs to ducting and ventilation in mechanical workshops
How does the tape perform on irregular surfaces?
The combination of a flexible polyethylene backing and the synthetic rubber adhesive allows the tape to conform to uneven contours while maintaining adhesion.
Is the tape appropriate for extended runs in production?
The 50 m roll length and 50mm width minimise interruptions, allowing longer continuous application before replacement.
How resistant is the tape to wear in high-contact areas?
The polyethylene backing provides a protective layer that resists abrasion and surface wear under typical industrial handling.
What application methods suit this tape best?
It can be applied manually from the roll for targeted repairs or wrapped using standard dispensers for faster, uniform application.
Does the adhesive provide immediate bond strength?
The synthetic rubber formula delivers Rapid tack for immediate holding power on common substrates encountered in workshops and production lines.