3M Scotch 4412N Duct Tape, 165 m x 25mm, Translucent

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
285-6306
Distrelec Article No.:
180-90-204
Mfr. Part No.:
7100002405
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Duct Tape

Tape Type

Adhesive Tape

Colour

Translucent

Width

25mm

Length

165m

Backing Material

Acrylic

Thickness

2mm

Adhesive Material

Acrylic

Elongation at Break

4%

Tensile Strength

13lb/in

Minimum Operating Temperature

4°C

Maximum Operating Temperature

38°C

Trade Name

Scotch

Model Number

4412N

RoHS Status: Exempt

COO (Country of Origin):
US

3M Duct Tape, 76mm Width, 165m Length - 7100002405


This duct tape is a translucent sealing tape designed for industrial and maintenance environments where visibility and reliable closure are required. It combines an acrylic adhesive with an ionomer backing to provide a balanced solution for sealing tasks at moderate temperatures and in settings common to automation, electronics, electrical and mechanical work.

Features & Benefits


• Acrylic adhesive ensures long-lasting adhesion at moderate temperatures
• Ionomer backing provides flexible sealing performance and handling
• Tensile strength 13lb/in delivers strong resistance to mechanical stress
• Thickness 2mm absorbs abrasion and mechanical wear during use
• Elongation at break 4% maintains dimensional stability under load
• Operates between +4°C and +38°C for controlled temperature applications

**Applications**


• Suitable for temporary enclosure sealing during electrical panel assembly
• Ideal for cable harness protection in mechanical systems
• Used for masking translucent areas in automation equipment maintenance
• Can be used for splicing and joining ducts in ventilation work
• Suitable for labelling-through where partial visibility is needed

How long is each roll and how does that affect stock planning?


Each roll provides 165 m of tape which reduces roll changes and supports longer continuous operations.

What width is supplied and why does that matter for fitting tasks?


The tape is 76 mm wide which offers a broad coverage area suitable for sealing seams and larger surface overlaps.

How does the material selection influence electrical and electronic use?


The acrylic adhesive and ionomer backing provide a stable Interface that minimises residue transfer while accommodating handling in sensitive assemblies.

What mechanical stresses can the tape withstand in assembly lines?


With a tensile strength of 13 lb/in and 4% elongation, it resists moderate pulling forces and limits stretching during fixation.

Are there ambient limits for effective adhesion and handling?


The product is rated for use between +4°C and +38°C, so performance is optimised within that temperature window.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy